395-059-525-458

Heilind Number:EDA395-059-525-458
Manufacturer:EDAC
Manufacturer Number:395-059-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-458

Detailed Description

Introducing our high-performance 395-059-525-458 Card Edge Connector, designed for seamless board-to-board PCB connections. This sleek and versatile connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With 59 positions and a pitch of .1 inches, it provides ample connectivity for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 395-059-525-458 for your connectivity needs, where performance meets perfection.