395-059-525-478

Heilind Number:EDA395-059-525-478
Manufacturer:EDAC
Manufacturer Number:395-059-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-478

Detailed Description

Introducing our 395-059-525-478 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in demanding applications. With a single row design and 59 copper alloy contact positions, it offers efficient connectivity in a compact .1 inch pitch, .2 inch row spacing configuration. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Trust in the quality and precision of this essential component, a must-have in your PCB assembly toolkit. Elevate your connectivity experience with our Card Edge Connector.