395-059-525-602

Heilind Number:EDA395-059-525-602
Manufacturer:EDAC
Manufacturer Number:395-059-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-602

Detailed Description

Introducing the 395-059-525-602, a cutting-edge black Card Edge Connector designed for seamless PCB integration. This high-performance connector boasts a 3A amperage, ensuring reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. With a single row configuration and 59 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .1-inch pitch deliver superior signal transmission efficiency. Engineered for precision, this connector features a .2-inch row spacing and straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the most stringent performance requirements. Trust the 395-059-525-602 for seamless and secure board-to-board connections in your electronic designs.