395-059-525-603

Heilind Number:EDA395-059-525-603
Manufacturer:EDAC
Manufacturer Number:395-059-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-603

Detailed Description

Introducing our 395-059-525-603 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with safety standards. With 59 gold-plated copper alloy contacts, each with a pitch of .1 inches, it guarantees superior conductivity and signal integrity. The straight mount orientation and single-row design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable operation in any environment. Trust in the 395-059-525-603 for all your PCB interconnection needs, where quality meets efficiency seamlessly.