395-059-525-607

Heilind Number:EDA395-059-525-607
Manufacturer:EDAC
Manufacturer Number:395-059-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-607

Detailed Description

Introducing our 395-059-525-607 Board-to-Board Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed with high performance in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, offering both durability and safety. With 59 positions spaced at a precise pitch of .1 inches and a row spacing of .2 inches, it provides optimal connectivity for your electronic devices. Crafted with copper alloy contacts, it ensures efficient power transfer with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with the 395-059-525-607 Card Edge Connector, a must-have component for any electronics project.