395-059-525-612

Heilind Number:EDA395-059-525-612
Manufacturer:EDAC
Manufacturer Number:395-059-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, 395-059-525-612. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing is constructed with UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Connector for optimal performance and durability in your electronic projects.