395-059-525-658

Heilind Number:EDA395-059-525-658
Manufacturer:EDAC
Manufacturer Number:395-059-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-658

Detailed Description

Introducing our high-performance Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and longevity in any application. Featuring 59 positions in a single row, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the 3A amperage and .1-inch pitch support high-speed data transfer. With a straight mount orientation and precise .2-inch row spacing, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries, from telecommunications to consumer electronics. Upgrade your PCB connectivity with our Black Card Edge Connector and experience unparalleled performance and durability.