395-059-525-688

Heilind Number:EDA395-059-525-688
Manufacturer:EDAC
Manufacturer Number:395-059-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-688

Detailed Description

Introducing our 395-059-525-688 Card Edge Connector, designed for seamless board-to-board PCB connections. This high-performance connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row of 59 precisely spaced positions, it offers reliable connectivity with minimal signal interference. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various industries. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.