395-059-540-101

Heilind Number:EDA395-059-540-101
Manufacturer:EDAC
Manufacturer Number:395-059-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts 59 positions in a single row with a .1-inch pitch, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in the most demanding environments. The contact material, made of high-quality Copper Alloy, further enhances its performance. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a powerhouse of connectivity, ideal for a wide range of applications in the industrial and technology sectors. Upgrade your PCB setup with this essential component and experience seamless data transmission like never before.