395-059-540-102

Heilind Number:EDA395-059-540-102
Manufacturer:EDAC
Manufacturer Number:395-059-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek Black. With a contact pitch of .1 inches and 59 positions, this connector offers reliable performance for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficiency. The straight mount orientation and single row design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this essential component.