395-059-540-107

Heilind Number:EDA395-059-540-107
Manufacturer:EDAC
Manufacturer Number:395-059-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is meticulously constructed from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environmental conditions. Elevate your electronic projects with this essential component.