395-059-540-158

Heilind Number:EDA395-059-540-158
Manufacturer:EDAC
Manufacturer Number:395-059-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-158

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features 59 positions with a pitch of .1 inch, ensuring seamless integration within your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. Its straight mount orientation and compact size make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it offers versatility for a wide range of projects. Upgrade your connectivity solutions with this essential component.