395-059-540-178

Heilind Number:EDA395-059-540-178
Manufacturer:EDAC
Manufacturer Number:395-059-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it offers dependable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With 59 positions and a row spacing of .2 inches, it allows for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Ideal for various applications, it is a must-have component in your electronic assembly arsenal.