395-059-540-402

Heilind Number:EDA395-059-540-402
Manufacturer:EDAC
Manufacturer Number:395-059-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-402

Detailed Description

Enhance connectivity within your electronic devices with this straight-mount Card Edge Connector. Designed for seamless integration on PCBs, it features 59 positions with a single row layout, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless signal transfer. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.