395-059-540-403

Heilind Number:EDA395-059-540-403
Manufacturer:EDAC
Manufacturer Number:395-059-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-403

Detailed Description

Upgrade your PCB connections with this high-quality card edge connector. Designed for optimal performance, it features 59 positions in a single row with a pitch of .1 inches, ensuring secure and reliable contact. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can count on efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation and compact design make installation a breeze. Trust in its performance for seamless board-to-board connections in your electronic projects.