395-059-540-408

Heilind Number:EDA395-059-540-408
Manufacturer:EDAC
Manufacturer Number:395-059-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-408

Detailed Description

Enhance your PCB connectivity with our durable and efficient black Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a single row layout for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a contact material of Copper Alloy for superior conductivity. The .1 inch pitch and .2 inch row spacing offer precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and streamline your board-to-board connections with ease.