395-059-540-458

Heilind Number:EDA395-059-540-458
Manufacturer:EDAC
Manufacturer Number:395-059-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-458

Detailed Description

Enhance the connectivity of your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features 59 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material and an amperage of 3A, it offers efficient power delivery. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row configuration make installation easy, while the .2-inch row spacing allows for efficient PCB layout. Perfect for professionals in the electronics industry, this connector is a crucial component for achieving optimal performance in your projects.