395-059-540-488

Heilind Number:EDA395-059-540-488
Manufacturer:EDAC
Manufacturer Number:395-059-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-488

Detailed Description

Enhance your PCB connectivity with this sleek and reliable board-to-board connector. Designed for seamless integration, it boasts a single row with 59 positions, perfect for ensuring optimal signal transfer in your electronic assemblies. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Elevate your PCB designs with this high-performance solution.