395-059-540-602

Heilind Number:EDA395-059-540-602
Manufacturer:EDAC
Manufacturer Number:395-059-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 59 positions, allowing for efficient data transfer and signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on the PCB. The contact material, Copper Alloy, guarantees reliable conductivity over time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze, while its black color adds a sleek touch to your design. Trust in this connector for seamless board-to-board connections in your electronic projects.