395-059-540-604

Heilind Number:EDA395-059-540-604
Manufacturer:EDAC
Manufacturer Number:395-059-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-604

Detailed Description

Enhance your PCB connectivity with this versatile black Card Edge Connector. Featuring a single row design with 59 positions, it ensures seamless data transmission on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it offers reliable performance in demanding environments. The 3A amperage and .1" pitch make it suitable for various applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees secure and stable connections. Upgrade your setup with this essential component for efficient board-to-board connectivity.