395-059-540-607

Heilind Number:EDA395-059-540-607
Manufacturer:EDAC
Manufacturer Number:395-059-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-607

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The 59 positions and 1-row configuration offer ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Perfect for PCB applications, this connector features a .1-inch pitch and .2-inch row spacing, facilitating seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component for optimal connectivity.