395-059-540-608

Heilind Number:EDA395-059-540-608
Manufacturer:EDAC
Manufacturer Number:395-059-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on your PCB. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets strict safety standards. The copper alloy contacts offer reliable conductivity, with a current rating of 3 A, making it perfect for various power and signal applications. Featuring 59 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and precise connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB design with this essential connector, a must-have in any electronic assembly project.