395-059-540-658

Heilind Number:EDA395-059-540-658
Manufacturer:EDAC
Manufacturer Number:395-059-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-540-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers enhanced safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise assembly on PCBs. Each contact is made of resilient Copper Alloy, guaranteeing long-lasting, secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation provides easy installation, while also maximizing space efficiency on circuit boards. Upgrade your connectivity solutions with this essential component.