395-059-541-102

Heilind Number:EDA395-059-541-102
Manufacturer:EDAC
Manufacturer Number:395-059-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring optimal performance for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity without compromising on space. Whether you're a DIY enthusiast or a seasoned professional, our black-colored connector is the perfect choice for your next project. Upgrade your PCB assembly with ease, thanks to its straight mount orientation. Join the ranks of satisfied customers who have experienced the superior quality and convenience of our Board To Board Card Edge Connector. Elevate your connectivity game today.