395-059-541-103

Heilind Number:EDA395-059-541-103
Manufacturer:EDAC
Manufacturer Number:395-059-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-103

Detailed Description

Enhance connectivity in your electronic projects with this sleek and durable black Board To Board PCB Connector. With a single row design and a total of 59 positions, it offers ample space for seamless integration. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in use. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast. Elevate your projects with quality and efficiency.