395-059-541-104

Heilind Number:EDA395-059-541-104
Manufacturer:EDAC
Manufacturer Number:395-059-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 59 positions, ensuring optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a black finish and straight mount orientation, it offers a sleek and secure fit for your electronic applications. Each contact is crafted from copper alloy, providing reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its quality and precision for all your board-to-board PCB connection needs.