395-059-541-108

Heilind Number:EDA395-059-541-108
Manufacturer:EDAC
Manufacturer Number:395-059-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-108

Detailed Description

Effortlessly connect your circuit boards with our 59-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure connection. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this high-quality connector for efficient and stable board-to-board connections in your electronic applications.