395-059-541-112

Heilind Number:EDA395-059-541-112
Manufacturer:EDAC
Manufacturer Number:395-059-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 59 positions for seamless integration, ensuring optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust construction, while the Copper Alloy contact material offers reliable conductivity. Designed for efficiency, this connector boasts a 1-row configuration with a pitch of .1 inch and row spacing of .2 inch, facilitating smooth installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether you're a DIY enthusiast or a professional in the field, this Black Card Edge Connector is a must-have component for your projects.