395-059-541-158

Heilind Number:EDA395-059-541-158
Manufacturer:EDAC
Manufacturer Number:395-059-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-158

Detailed Description

Enhance your circuit connections with our high-quality Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, promising longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this straight-mount connector for seamless and secure PCB assemblies.