395-059-541-408

Heilind Number:EDA395-059-541-408
Manufacturer:EDAC
Manufacturer Number:395-059-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-408

Detailed Description

Upgrade your PCB connectivity with our Board To Board Card Edge Connector. This sleek and durable connector features 59 positions, ensuring seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and efficient signal transmission. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in our product for top-tier performance in your electronic applications.