395-059-541-412

Heilind Number:EDA395-059-541-412
Manufacturer:EDAC
Manufacturer Number:395-059-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance 59-position Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer at an amperage of 3A. With a straight mount orientation and a compact single-row design, it maximizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential PCB connector.