395-059-541-458

Heilind Number:EDA395-059-541-458
Manufacturer:EDAC
Manufacturer Number:395-059-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-458

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for precision and durability, this black connector features 59 positions in a single row, with a pitch of .1 inches for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its quality construction for seamless board-to-board connections.