395-059-541-607

Heilind Number:EDA395-059-541-607
Manufacturer:EDAC
Manufacturer Number:395-059-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-607

Detailed Description

Upgrade your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 59 positions with a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Trust in this connector for superior signal transmission and durability in your electronic projects.