395-059-541-612

Heilind Number:EDA395-059-541-612
Manufacturer:EDAC
Manufacturer Number:395-059-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-612

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector, designed for optimal performance in high-speed data applications. Boasting a sleek black housing crafted from UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 59 positions and 1 row configuration accommodate complex circuitry with ease. With a low-profile design and straight mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring secure and efficient board-to-board connections.