395-059-541-658

Heilind Number:EDA395-059-541-658
Manufacturer:EDAC
Manufacturer Number:395-059-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-541-658

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ideal for streamlined PCB setups. With 59 positions and a single row layout, it offers ample connectivity options for your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your system with this essential component, a must-have in any professional or DIY electronics project.