395-059-542-102

Heilind Number:EDA395-059-542-102
Manufacturer:EDAC
Manufacturer Number:395-059-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable conductivity, even in harsh environments. With a compact straight mount orientation and row spacing of .2 inches, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your connectivity needs. Upgrade your setup with this essential component, a must-have in any technician's toolkit.