395-059-542-104

Heilind Number:EDA395-059-542-104
Manufacturer:EDAC
Manufacturer Number:395-059-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-104

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring a single row layout with 59 positions and a compact .1-inch pitch, this connector ensures efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and precise .2-inch row spacing, it offers convenience in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your system with this essential connector for unparalleled connectivity.