395-059-542-107

Heilind Number:EDA395-059-542-107
Manufacturer:EDAC
Manufacturer Number:395-059-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-107

Detailed Description

Enhance your connectivity with this sleek Black Board To Board Card Edge Connector. Designed for optimal performance, it features 59 positions in a single row, with a contact pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Suitable for a wide range of applications, this connector offers straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this high-quality component, a must-have in any tech enthusiast's toolkit.