395-059-542-108

Heilind Number:EDA395-059-542-108
Manufacturer:EDAC
Manufacturer Number:395-059-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Featuring a single row design with 59 positions and a .1-inch pitch, it ensures efficient and reliable board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly with this high-quality component.