395-059-542-158

Heilind Number:EDA395-059-542-158
Manufacturer:EDAC
Manufacturer Number:395-059-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-158

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, offering seamless integration on your circuit board. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring 59 positions and a single row layout, it provides ample connectivity options for your electronic components. Crafted with precision, the connector boasts copper alloy contacts for optimal signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.