395-059-542-178

Heilind Number:EDA395-059-542-178
Manufacturer:EDAC
Manufacturer Number:395-059-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-178

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring 59 positions in a single row layout, this connector ensures reliable data transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.