395-059-542-188

Heilind Number:EDA395-059-542-188
Manufacturer:EDAC
Manufacturer Number:395-059-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-188

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 59 positions in a single row layout, this connector offers reliable power transmission with a low 3A amperage. Crafted from durable UL 94V-0 rated Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures long-lasting performance in demanding environments. With a standard pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic designs with this essential component for optimal connectivity.