395-059-542-403

Heilind Number:EDA395-059-542-403
Manufacturer:EDAC
Manufacturer Number:395-059-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 59 positions and a single row design, it ensures seamless data transfer on your PCB. The straight mount orientation makes installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.