395-059-542-408

Heilind Number:EDA395-059-542-408
Manufacturer:EDAC
Manufacturer Number:395-059-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-408

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precision and efficiency in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your connectivity solutions with this essential component.