395-059-542-458

Heilind Number:EDA395-059-542-458
Manufacturer:EDAC
Manufacturer Number:395-059-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-458

Detailed Description

Enhance your PCB connections with this high-quality Black Board to Board Card Edge Connector. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal durability. The 1-row layout with 59 positions ensures efficient connectivity, with Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and secure connections.