395-059-542-478

Heilind Number:EDA395-059-542-478
Manufacturer:EDAC
Manufacturer Number:395-059-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-478

Detailed Description

Efficiently connect and power up your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring a secure and stable connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects.