395-059-542-602

Heilind Number:EDA395-059-542-602
Manufacturer:EDAC
Manufacturer Number:395-059-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-602

Detailed Description

Achieve seamless board-to-board connectivity with this high-performance 59-position card edge connector. Designed for optimal functionality, it features a single row configuration with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB assembly. Trust in its superior quality for all your connectivity needs.