395-059-542-603

Heilind Number:EDA395-059-542-603
Manufacturer:EDAC
Manufacturer Number:395-059-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-603

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring 59 positions arranged in a single row with a .1-inch pitch, it ensures seamless data transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. The copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this high-performance connector to streamline your PCB assembly process and optimize connectivity.