395-059-542-608

Heilind Number:EDA395-059-542-608
Manufacturer:EDAC
Manufacturer Number:395-059-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions with a 1-row configuration, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating environments. The contact material, made of high-quality Copper Alloy, offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for a variety of applications. Elevate your circuit board assembly with this essential component.