395-059-544-101

Heilind Number:EDA395-059-544-101
Manufacturer:EDAC
Manufacturer Number:395-059-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation offers easy installation on your PCB, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.